8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT17HN-4/4DP-2H(BC)(56)

DigiKey Part Number
26-GT17HN-4/4DP-2H(BC)(56)TR-ND - Tape & Reel (TR)
26-GT17HN-4/4DP-2H(BC)(56)CT-ND - Cut Tape (CT)
26-GT17HN-4/4DP-2H(BC)(56)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT17HN-4/4DP-2H(BC)(56)
Description
CONN AUTO LAN PLUG 1X2 8P RA SMD
Customer Reference
Detailed Description
8 (2x4) Position Automotive LAN Connector Plug (1x2) Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Automotive LAN Connector
Manufacturer
Hirose Electric Co Ltd
Number of Positions
8 (2x4)
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination
Solder
Part Status
Active
Features
Board Guide, Shielded
Connector Style
Plug (1x2)
Contact Finish
Tin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
200£1.70940£341.88
400£1.62783£651.13
600£1.58193£949.16
1,000£1.52595£1,525.95
1,400£1.49018£2,086.25
2,000£1.45319£2,906.38
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.44000£2.44
10£1.98600£19.86
100£1.61880£161.88
Digi-Reel®
QuantityUnit PriceExt Price
1£2.60000£2.60
10£2.36200£23.62
100£2.08060£208.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£2.44000
Unit Price with VAT:£2.92800