
GT16GTS-HRMJ | |
|---|---|
DigiKey Part Number | GT16GTS-HRMJ-ND |
Manufacturer | |
Manufacturer Product Number | GT16GTS-HRMJ |
Description | COAX ADAPT SMA TO GT16G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector GT16G Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
EDA/CAD Models | GT16GTS-HRMJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | GT16G Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Nickel | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £158.90050 | £3,178.01 |
| Unit Price without VAT: | £158.90050 |
|---|---|
| Unit Price with VAT: | £190.68060 |

