
GT15B-2024SCF(70) | |
|---|---|
DigiKey Part Number | GT15B-2024SCF(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GT15B-2024SCF(70) |
Description | CONN HID LAMP TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket, Outer Contact Contact Coax Tin Crimp F |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket, Outer Contact | |
Type | F | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14011 | £280.22 |
| Unit Price without VAT: | £0.14011 |
|---|---|
| Unit Price with VAT: | £0.16813 |

