
GT13SH-1/1PP-DS(A) | |
|---|---|
DigiKey Part Number | GT13SH-1/1PP-DS(A)-ND |
Manufacturer | |
Manufacturer Product Number | GT13SH-1/1PP-DS(A) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | GT13SH-1/1PP-DS(A) Models |
Category | Number of Ports 2 |
Mfr | Features Board Lock, Keyed, Mounting Flange |
Series | Housing Color Brown |
Packaging Tray | Center Contact Material Copper Alloy |
Part Status Last Time Buy | Body Material Polybutylene Terephthalate (PBT) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 30 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | £1.22617 | £73.57 |
| Unit Price without VAT: | £1.22617 |
|---|---|
| Unit Price with VAT: | £1.47140 |

