
GT13SCN-2PP-HU | |
|---|---|
DigiKey Part Number | H123493-ND |
Manufacturer | |
Manufacturer Product Number | GT13SCN-2PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SCN-2PP-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 10 | £0.52500 | £5.25 |
| 25 | £0.49240 | £12.31 |
| 50 | £0.46900 | £23.45 |
| 100 | £0.44650 | £44.65 |
| 300 | £0.41307 | £123.92 |
| 500 | £0.39844 | £199.22 |
| 1,000 | £0.37941 | £379.41 |
| 2,500 | £0.35566 | £889.15 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |


