
GT13SCN-2/1PP-HU | |
|---|---|
DigiKey Part Number | H123492-ND |
Manufacturer | |
Manufacturer Product Number | GT13SCN-2/1PP-HU |
Description | CONN HOUSING FOR M TERMINALS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For M Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SCN-2/1PP-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | M | |
Accessory Type | Housing | |
For Use With/Related Products | M Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 3 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.47900 | £4.79 |
| 25 | £0.44880 | £11.22 |
| 50 | £0.42720 | £21.36 |
| 100 | £0.40670 | £40.67 |
| 300 | £0.37637 | £112.91 |
| 500 | £0.36304 | £181.52 |
| 1,000 | £0.34570 | £345.70 |
| 2,500 | £0.32406 | £810.15 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |


