
GT13SC-2S-HU | |
|---|---|
DigiKey Part Number | H123485-ND |
Manufacturer | |
Manufacturer Product Number | GT13SC-2S-HU |
Description | CONN F HOUSING 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
EDA/CAD Models | GT13SC-2S-HU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | 2 Positions | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 10 | £0.41600 | £4.16 |
| 25 | £0.38960 | £9.74 |
| 50 | £0.37100 | £18.55 |
| 100 | £0.35330 | £35.33 |
| 300 | £0.32690 | £98.07 |
| 500 | £0.31532 | £157.66 |
| 1,000 | £0.30025 | £300.25 |
| 2,500 | £0.28145 | £703.62 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |


