Connector Housing For F Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT13SC-1/1S-HU

DigiKey Part Number
H123480-ND
Manufacturer
Manufacturer Product Number
GT13SC-1/1S-HU
Description
CONN HOUSING FOR F TERMINALS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Housing For F Terminals
Datasheet
 Datasheet
EDA/CAD Models
GT13SC-1/1S-HU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Style
F
Accessory Type
Housing
For Use With/Related Products
F Terminals
Body Material
Polybutylene Terephthalate (PBT)
Body Finish
-
Features
2 Positions
Color
Gray
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.25400£2.54
25£0.23800£5.95
50£0.22680£11.34
100£0.21590£21.59
300£0.19973£59.92
500£0.19264£96.32
1,000£0.18343£183.43
2,500£0.17194£429.85
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000