
GT13S-1/1/1/1PP-DS(10) | |
|---|---|
DigiKey Part Number | GT13S-1/1/1/1PP-DS(10)-ND |
Manufacturer | |
Manufacturer Product Number | GT13S-1/1/1/1PP-DS(10) |
Description | CONN COAX RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Receptacle, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 4 |
Mfr | Features Board Lock |
Series | Housing Color Gray |
Packaging Tray | Center Contact Material Copper Alloy |
Part Status Active | Body Material Polybutylene Terephthalate (PBT) |
Connector Style | Center Contact Plating Tin |
Connector Type Receptacle, Male Pin | Dielectric Material Polybutylene Terephthalate (PBT) |
Contact Termination Solder | Operating Temperature -30°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 30 |
Fastening Type Push-Pull | Base Product Number |
Frequency - Max 1 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.23000 | £3.23 |
| 10 | £2.74300 | £27.43 |
| 48 | £2.45542 | £117.86 |
| 96 | £2.33813 | £224.46 |
| 144 | £2.27215 | £327.19 |
| 288 | £2.16368 | £623.14 |
| 528 | £2.07313 | £1,094.61 |
| 1,008 | £1.98072 | £1,996.57 |
| 2,544 | £1.85561 | £4,720.67 |
| Unit Price without VAT: | £3.23000 |
|---|---|
| Unit Price with VAT: | £3.87600 |

