
GT13G-1/1S-HU(22) | |
|---|---|
DigiKey Part Number | GT13G-1/1S-HU(22)-ND |
Manufacturer | |
Manufacturer Product Number | GT13G-1/1S-HU(22) |
Description | CONN F HOUSING 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
Datasheet | Datasheet |
Category | Accessory Type Housing |
Manufacturer Hirose Electric Co Ltd | For Use With/Related Products F Terminals |
Series | Body Material Polybutylene Terephthalate (PBT) |
Packaging Bulk | Features 2 Positions |
Part Status Active | Color White |
Connector Style F | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.36670 | £36.67 |
| Unit Price without VAT: | £0.36670 |
|---|---|
| Unit Price with VAT: | £0.44004 |


