



FX8C-80S-SV(68) | |
|---|---|
DigiKey Part Number | H126556-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-80S-SV(68) |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-80S-SV(68) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tube | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.155" (3.95mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.30000 | £3.30 |
| 17 | £2.70706 | £46.02 |
| 34 | £2.57794 | £87.65 |
| 51 | £2.50510 | £127.76 |
| 102 | £2.38559 | £243.33 |
| 255 | £2.23624 | £570.24 |
| 510 | £2.12951 | £1,086.05 |
| 1,003 | £2.03033 | £2,036.42 |
| 2,516 | £1.90290 | £4,787.70 |
| Unit Price without VAT: | £3.30000 |
|---|---|
| Unit Price with VAT: | £3.96000 |

