FX8C-60P-SV1(93) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 1,849
Unit Price: £2.96000
Datasheet
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX8C-60P-SV1(93)

DigiKey Part Number
FX8C-60P-SV1(93)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FX8C-60P-SV1(93)
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-60P-SV1(93) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
6mm, 11mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.214" (5.45mm)
Number of Positions
60
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-60P-SV1(92)Hirose Electric Co Ltd1,84926-FX8C-60P-SV1(92)CT-ND£2.96000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.05791£2,057.91
Manufacturers Standard Package
Unit Price without VAT:£2.05791
Unit Price with VAT:£2.46949