FX8C-140S-SV(91) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1,795
Unit Price: £4.48000
Datasheet
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-140S-SV(91)

DigiKey Part Number
H11535-ND
Manufacturer
Manufacturer Product Number
FX8C-140S-SV(91)
Description
CONN RCPT 140POS SMD GOLD
Customer Reference
Detailed Description
140 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-140S-SV(91) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
5mm, 6mm, 7mm, 9mm, 11mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.156" (3.96mm)
Number of Positions
140
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FX8C-140S-SV(68)Hirose Electric Co Ltd1,795H126554-ND£4.48000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types