280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Hirose FunctionMAX Board-to-Board Connectors | Digi-Key Daily

FX8C-140/140S11-SV5J(71)

DigiKey Part Number
H123468-ND
Manufacturer
Manufacturer Product Number
FX8C-140/140S11-SV5J(71)
Description
CONN RCPT 280POS SMD GOLD 2PCS
Customer Reference
Detailed Description
280 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX8C-140/140S11-SV5J(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
4
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide, Bridged Receptacles (2)
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Mated Stacking Heights
10mm, 11mm, 12mm, 14mm, 16mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.352" (8.95mm)
Number of Positions
280
Base Product Number
Pitch
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.