
FX8C-120/120S11-SVJ(71) | |
|---|---|
DigiKey Part Number | FX8C-120/120S11-SVJ(71)-ND |
Manufacturer | |
Manufacturer Product Number | FX8C-120/120S11-SVJ(71) |
Description | CONN RCPT 240POS SMD GOLD 2PCS |
Customer Reference | |
Detailed Description | 240 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX8C-120/120S11-SVJ(71) Models |
Category | Number of Rows 4 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide, Bridged Receptacles (2) |
Packaging Bulk | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 5mm, 6mm, 7mm, 9mm, 11mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.156" (3.96mm) |
Number of Positions 240 | Base Product Number |
Pitch 0.024" (0.60mm) |

