
FX6A-30P-0.8SV2(93) | |
|---|---|
DigiKey Part Number | FX6A-30P-0.8SV2(93)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FX6A-30P-0.8SV2(93) |
Description | CONN HDR 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX6A-30P-0.8SV2(93) Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 7mm, 9mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.275" (6.99mm) |
Number of Positions 30 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.09609 | £2,096.09 |
| Unit Price without VAT: | £2.09609 |
|---|---|
| Unit Price with VAT: | £2.51531 |


