Image for FX5M1-100P-DSL(70) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX5M1-100P-DSL(70)

DigiKey Part Number
FX5M1-100P-DSL(73)-ND
Manufacturer
Manufacturer Product Number
FX5M1-100P-DSL(70)
Description
CONN HDR 100POS R/A GOLD
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
FX5M1-100P-DSL(70) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Last Time Buy
Connector Type
Header, Center Strip Contacts
Number of Positions
100
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Through Hole, Right Angle
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
-
Height Above Board
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/10/2027
All prices are in GBP
Tray
QuantityUnit PriceExt Price
40£2.69050£107.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.69050
Unit Price with VAT:£3.22860