Image for FX4C-52P-1.27DSA(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4C-52P-1.27DSA(71)

DigiKey Part Number
FX4C-52P-1.27DSA(71)-ND
Manufacturer
Manufacturer Product Number
FX4C-52P-1.27DSA(71)
Description
CONN HDR 52POS VERT GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4C-52P-1.27DSA(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Through Hole
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
8.00µin (0.203µm)
Part Status
Active
Mated Stacking Heights
5mm, 7mm, 8mm
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.157" (4.00mm)
Number of Positions
52
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
105£1.93762£203.45
Manufacturers Standard Package
Unit Price without VAT:£1.93762
Unit Price with VAT:£2.32514