Image for FX4B3-52P-1.27SV(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX4B3-52P-1.27SV(71)

DigiKey Part Number
FX4B3-52P-1.27SV(71)-ND
Manufacturer
Manufacturer Product Number
FX4B3-52P-1.27SV(71)
Description
CONN HDR 52POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
FX4B3-52P-1.27SV(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
8.00µin (0.203µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.275" (6.99mm)
Number of Positions
52
Base Product Number
Pitch
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
75£2.58493£193.87
Manufacturers Standard Package
Unit Price without VAT:£2.58493
Unit Price with VAT:£3.10192