
FX2B-80PA-1.27DSL(71) | |
|---|---|
DigiKey Part Number | H123377-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-80PA-1.27DSL(71) |
Description | CONN HDR 80POS 1.27MM |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-80PA-1.27DSL(71) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Type Board to Board |
Part Status Last Time Buy | Features Board Lock |
Connector Style Center Strip Contacts | Contact Finish Gold |
Connector Type Plug | Contact Finish Thickness 7.87µin (0.200µm) |
Number of Positions 80 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.96000 | £4.96 |
| Unit Price without VAT: | £4.96000 |
|---|---|
| Unit Price with VAT: | £5.95200 |

