
FX2B-52P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123360-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-52P-1.27DSAL(71) |
Description | CONN HDR 52POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-52P-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 52 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.67000 | £4.67 |
| 10 | £3.96700 | £39.67 |
| 25 | £3.71800 | £92.95 |
| 60 | £3.49517 | £209.71 |
| 120 | £3.32825 | £399.39 |
| 300 | £3.11993 | £935.98 |
| 540 | £2.99326 | £1,616.36 |
| 1,020 | £2.86203 | £2,919.27 |
| 2,520 | £2.68531 | £6,766.98 |
| Unit Price without VAT: | £4.67000 |
|---|---|
| Unit Price with VAT: | £5.60400 |

