
FX2B-32P-1.27DSAL(71) | |
|---|---|
DigiKey Part Number | H123354-ND |
Manufacturer | |
Manufacturer Product Number | FX2B-32P-1.27DSAL(71) |
Description | CONN HEADER VERT 32POS 1.27MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 Position Plug Connector Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | FX2B-32P-1.27DSAL(71) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.53000 | £3.53 |
| 10 | £3.00000 | £30.00 |
| 25 | £2.81160 | £70.29 |
| 80 | £2.58975 | £207.18 |
| 160 | £2.46619 | £394.59 |
| 320 | £2.34847 | £751.51 |
| 560 | £2.25761 | £1,264.26 |
| 1,040 | £2.16117 | £2,247.62 |
| 2,560 | £2.02825 | £5,192.32 |
| Unit Price without VAT: | £3.53000 |
|---|---|
| Unit Price with VAT: | £4.23600 |

