


FX23-80S-0.5SV10(20) | |
|---|---|
DigiKey Part Number | 26-FX23-80S-0.5SV10(20)TR-ND - Tape & Reel (TR) 26-FX23-80S-0.5SV10(20)CT-ND - Cut Tape (CT) 26-FX23-80S-0.5SV10(20)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX23-80S-0.5SV10(20) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX23-80S-0.5SV10(20) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 25mm, 30mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.661" (16.80mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.50000 | £4.50 |
| 10 | £3.82100 | £38.21 |
| 25 | £3.58080 | £89.52 |
| 50 | £3.40980 | £170.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £3.97347 | £596.02 |
| 300 | £3.78390 | £1,135.17 |
| 450 | £3.67729 | £1,654.78 |
| 750 | £3.54723 | £2,660.42 |
| 1,050 | £3.46408 | £3,637.28 |
| 1,500 | £3.37811 | £5,067.16 |
| Unit Price without VAT: | £4.50000 |
|---|---|
| Unit Price with VAT: | £5.40000 |

