Direct

FX2-32S-1.27DS | |
|---|---|
DigiKey Part Number | H4314-ND |
Manufacturer | |
Manufacturer Product Number | FX2-32S-1.27DS |
Description | CONN BTB RCPT 32POS R/A SOLDER |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector Board to Board Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 32 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |


