Image for FX2-100S-1.27SVL(95) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2-100S-1.27SVL(95)

DigiKey Part Number
FX2-100S-1.27SVL(95)-ND
Manufacturer
Manufacturer Product Number
FX2-100S-1.27SVL(95)
Description
CONN RECEPT 100POS 1.27MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Position Receptacle Connector Surface Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
FX2-100S-1.27SVL(95) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
100
Number of Rows
2
Mounting Type
Surface Mount
Termination
Solder
Flange Feature
-
Type
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
30£5.07067£152.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£5.07067
Unit Price with VAT:£6.08480