Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FH52E-50(25)SA-1SH | |
|---|---|
DigiKey Part Number | FH52E-50(25)SA-1SH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH52E-50(25)SA-1SH |
Description | CONN FFC FPC BOTTOM 50POS 1MM RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH52E-50(25)SA-1SH Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) | Actuator Material Liquid Crystal Polymer (LCP) |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 50 (25 Loaded) | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH52E-50(25)SA-1SH(99) | Hirose Electric Co Ltd | 0 | FH52E-50(25)SA-1SH(99)-ND | £1.73454 | Parametric Equivalent |
| FH52E-50(25)SB-1SH | Hirose Electric Co Ltd | 0 | FH52E-50(25)SB-1SH-ND | £1.16396 | Parametric Equivalent |
| FH52E-50(25)SB-1SH(99) | Hirose Electric Co Ltd | 0 | FH52E-50(25)SB-1SH(99)-ND | £1.73454 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.04327 | £3,129.81 |
| Unit Price without VAT: | £1.04327 |
|---|---|
| Unit Price with VAT: | £1.25192 |

