FH36-51S-0.3SHW(50) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 4,244
Unit Price: £2.00000
Datasheet
Image for FH36-51S-0.3SHW(50) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH36-51S-0.3SHW(50)

DigiKey Part Number
FH36-51S-0.3SHW(50)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH36-51S-0.3SHW(50)
Description
CONN FPC BOTTOM 51POS 0.3MM R/A
Customer Reference
Detailed Description
51 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH36-51S-0.3SHW(50) Models
Product Attributes
Filter Similar Products
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Polyamide (PA), Nylon
Flat Flex Type
FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
30V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
51
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
19.7µin (0.50µm)
FFC, FCB Thickness
0.20mm
Housing Color
Beige
Height Above Board
0.039" (1.00mm)
Actuator Color
Brown
Locking Feature
Flip Lock
Mating Cycles
10
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH36W-51S-0.3SHW(50)Hirose Electric Co Ltd4,24426-FH36W-51S-0.3SHW(50)CT-ND£2.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes