
FH35C-15S-0.3SHW(99) | |
|---|---|
DigiKey Part Number | H122266TR-ND - Tape & Reel (TR) H122266CT-ND - Cut Tape (CT) H122266DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH35C-15S-0.3SHW(99) |
Description | CONN FPC 15POS 0.3MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH35C-15S-0.3SHW(99) Models |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FPC | Voltage Rating 30V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 15 | Current Rating (Amps) 0.2A |
Pitch 0.012" (0.30mm) | Contact Finish Thickness 1.25µin (0.03µm) |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.035" (0.88mm) | Mating Cycles 10 |
Locking Feature Flip Lock, Backlock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-15S-0.3SHW(50) | Hirose Electric Co Ltd | 5,779 | 26-FH35C-15S-0.3SHW(50)CT-ND | £1.39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.37954 | £689.77 |
| 1,000 | £1.31371 | £1,313.71 |
| 1,500 | £1.27669 | £1,915.04 |
| 2,500 | £1.23152 | £3,078.80 |
| 3,500 | £1.20267 | £4,209.34 |
| 5,000 | £1.17281 | £5,864.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.82000 | £1.82 |
| 10 | £1.54600 | £15.46 |
| 25 | £1.44960 | £36.24 |
| 50 | £1.38040 | £69.02 |
| 100 | £1.31430 | £131.43 |
| 250 | £1.23200 | £308.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.63500 | £16.35 |
| 25 | £1.56600 | £39.15 |
| 50 | £1.53120 | £76.56 |
| 100 | £1.46160 | £146.16 |
| 250 | £1.32244 | £330.61 |
| Unit Price without VAT: | £1.82000 |
|---|---|
| Unit Price with VAT: | £2.18400 |

