Parametric Equivalent
Parametric Equivalent

FH35C-11S-0.3SHW(10) | |
|---|---|
DigiKey Part Number | FH35C-11S-0.3SHW(10)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH35C-11S-0.3SHW(10) |
Description | CONN FPC 11POS 0.3MM R/A |
Customer Reference | |
Detailed Description | 11 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Height Above Board 0.035" (0.88mm) |
Manufacturer Hirose Electric Co Ltd | Locking Feature Flip Lock, Backlock |
Series | Cable End Type Tapered |
Packaging Tape & Reel (TR) | Contact Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Actuator Material Polyamide (PA), Nylon |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 30V |
Number of Positions 11 | Operating Temperature -55°C ~ 85°C |
Pitch 0.012" (0.30mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.2A |
FFC, FCB Thickness 0.20mm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH35C-11S-0.3SHW(50) | Hirose Electric Co Ltd | 13,185 | 26-FH35C-11S-0.3SHW(50)CT-ND | £1.30000 | Parametric Equivalent |
| FH35C-11S-0.3SHW(99) | Hirose Electric Co Ltd | 817 | H122264CT-ND | £1.70000 | Parametric Equivalent |



