
FH34S-8S-0.5SH(10) | |
|---|---|
DigiKey Part Number | HFT08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH34S-8S-0.5SH(10) |
Description | CONN FFC FPC TOP 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -55°C ~ 85°C |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.039" (1.00mm) | Actuator Color Black |
Locking Feature Rotary Lock, Backlock | Mating Cycles 20 |

