
FH34D-12S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34D-12S-0.5SH(99)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH34D-12S-0.5SH(99) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Flip Lock, Backlock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Notched, Tapered |
Series | Contact Material Copper Alloy |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyamide (PA), Nylon |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top and Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -55°C ~ 105°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.87184 | £435.92 |
| Unit Price without VAT: | £0.87184 |
|---|---|
| Unit Price with VAT: | £1.04621 |

