Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FH33J-12S-0.5SH(99) | |
|---|---|
DigiKey Part Number | FH33J-12S-0.5SH(99)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH33J-12S-0.5SH(99) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-12S-0.5SH(99) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 12 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Mating Cycles 20 |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH33-12S-0.5SH(10) | Hirose Electric Co Ltd | 14,683 | HFS12CT-ND | £0.93000 | Parametric Equivalent |
| FH33-12S-0.5SH(99) | Hirose Electric Co Ltd | 0 | FH33-12S-0.5SH(99)-ND | £0.88276 | Parametric Equivalent |
| FH33J-12S-0.5SH(10) | Hirose Electric Co Ltd | 6,836 | HFS212CT-ND | £0.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.88276 | £441.38 |
| Unit Price without VAT: | £0.88276 |
|---|---|
| Unit Price with VAT: | £1.05931 |




