Similar

FH33J-10S-0.5SH(10) | |
|---|---|
DigiKey Part Number | 26-FH33J-10S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33J-10S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33J-10S-0.5SH(10)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-10S-0.5SH(10) |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-10S-0.5SH(10) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 10 | Operating Temperature -55°C ~ 85°C |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFC2B35-10-G | GCT | 803 | 2073-FFC2B35-10-GCT-ND | £0.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.72400 | £7.24 |
| 25 | £0.67800 | £16.95 |
| 50 | £0.64580 | £32.29 |
| 100 | £0.61490 | £61.49 |
| 250 | £0.57632 | £144.08 |
| 500 | £0.54880 | £274.40 |
| 1,000 | £0.52260 | £522.60 |
| 2,500 | £0.49884 | £1,247.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.52506 | £2,625.30 |
| 10,000 | £0.50002 | £5,000.20 |
| 15,000 | £0.48594 | £7,289.10 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |


