Image for FH29DJ-80S-0.2SHW(99) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29DJ-80S-0.2SHW(99)

DigiKey Part Number
26-FH29DJ-80S-0.2SHW(99)TR-ND - Tape & Reel (TR)
26-FH29DJ-80S-0.2SHW(99)CT-ND - Cut Tape (CT)
26-FH29DJ-80S-0.2SHW(99)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH29DJ-80S-0.2SHW(99)
Description
CONN FPC BOTTOM 80POS 0.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH29DJ-80S-0.2SHW(99) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
40V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-55°C ~ 85°C
Number of Positions
80
Current Rating (Amps)
0.25A
Pitch
0.008" (0.20mm)
Contact Finish Thickness
1.97µin (0.050µm)
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.20mm
Actuator Color
Black
Height Above Board
0.047" (1.20mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.59000£3.59
10£3.04600£30.46
25£2.85520£71.38
50£2.71880£135.94
100£2.58880£258.88
250£2.42676£606.69
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£2.57990£1,289.95
1,000£2.45684£2,456.84
1,500£2.38761£3,581.41
2,500£2.30321£5,758.02
Manufacturers Standard Package
Unit Price without VAT:£3.59000
Unit Price with VAT:£4.30800