
FH29DJ-44S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | 26-FH29DJ-44S-0.2SHW(05)TR-ND - Tape & Reel (TR) 26-FH29DJ-44S-0.2SHW(05)CT-ND - Cut Tape (CT) 26-FH29DJ-44S-0.2SHW(05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH29DJ-44S-0.2SHW(05) |
Description | CONN FFC FPC 0.2MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 44 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH29DJ-44S-0.2SHW(05) Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS) |
Part Status Active | Features Zero Insertion Force (ZIF) |
Flat Flex Type FPC | Voltage Rating 40V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -55°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 44 | Current Rating (Amps) 0.25A |
Pitch 0.008" (0.20mm) | Contact Finish Thickness 2.00µin (0.051µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.20mm | Actuator Color Black |
Height Above Board 0.047" (1.20mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Notched or Tabbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.00000 | £2.00 |
| 10 | £1.63000 | £16.30 |
| 25 | £1.50280 | £37.57 |
| 50 | £1.41300 | £70.65 |
| 100 | £1.32880 | £132.88 |
| 250 | £1.22504 | £306.26 |
| 500 | £1.15204 | £576.02 |
| 1,000 | £1.08342 | £1,083.42 |
| 2,500 | £1.03740 | £2,593.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.22722 | £6,136.10 |
| Unit Price without VAT: | £2.00000 |
|---|---|
| Unit Price with VAT: | £2.40000 |




