FH29BJ-80S-0.2SHW(05) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 1,973
Unit Price: £3.02000
Datasheet
Image for FH29BJ-80S-0.2SHW(05) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH29BJ-80S-0.2SHW(05)

DigiKey Part Number
FH29BJ-80S-0.2SHW(05)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH29BJ-80S-0.2SHW(05)
Description
CONN FPC BOTTOM 80POS 0.2MM R/A
Customer Reference
Detailed Description
80 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.047" (1.20mm)
Manufacturer
Hirose Electric Co Ltd
Locking Feature
Flip Lock
Series
Cable End Type
Tabbed
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Gold
Flat Flex Type
FPC
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Actuator Material
Polyphenylene Sulfide (PPS)
Connector/Contact Type
Contacts, Bottom
Features
Zero Insertion Force (ZIF)
Number of Positions
80
Contact Finish Thickness
2.00µin (0.051µm)
Pitch
0.008" (0.20mm)
Housing Color
Beige
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.20mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH29DJ-80S-0.2SHW(05)Hirose Electric Co Ltd1,97326-FH29DJ-80S-0.2SHW(05)CT-ND£3.02000Direct
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable