Direct

FH29BJ-120S-0.2SHW(05) | |
|---|---|
DigiKey Part Number | FH29BJ-120S-0.2SHW(05)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH29BJ-120S-0.2SHW(05) |
Description | CONN FPC BOTTOM 120POS 0.2MM R/A |
Customer Reference | |
Detailed Description | 120 Position FPC Connector Contacts, Bottom 0.008" (0.20mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.20mm |
Manufacturer Hirose Electric Co Ltd | Height Above Board 0.047" (1.20mm) |
Series | Locking Feature Flip Lock |
Packaging Tape & Reel (TR) | Cable End Type Tabbed |
Part Status Obsolete | Contact Material Phosphor Bronze |
Flat Flex Type FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Liquid Crystal Polymer (LCP) |
Connector/Contact Type Contacts, Bottom | Actuator Material Polyphenylene Sulfide (PPS) |
Number of Positions 120 | Features Zero Insertion Force (ZIF) |
Pitch 0.008" (0.20mm) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH29DJ-120S-0.2SHW(05) | Hirose Electric Co Ltd | 4,461 | 26-FH29DJ-120S-0.2SHW(05)CT-ND | £3.96000 | Direct |


