
FH28K-74S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28K-74S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-74S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-74S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-74S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 41.58MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 74 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-74S-0.5SH(98) Models |
Category | Cable End Type Tabbed |
Manufacturer Hirose Electric Co Ltd | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 74 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Gray |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.100" (2.54mm) | Mating Cycles 20 |
Locking Feature Flip Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.02000 | £2.02 |
| 10 | £1.64400 | £16.44 |
| 25 | £1.51480 | £37.87 |
| 50 | £1.42440 | £71.22 |
| 100 | £1.33960 | £133.96 |
| 250 | £1.23504 | £308.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.64452 | £822.26 |
| 1,000 | £1.56606 | £1,566.06 |
| 1,500 | £1.52193 | £2,282.89 |
| 2,500 | £1.46810 | £3,670.25 |
| 3,500 | £1.43369 | £5,017.91 |
| 5,000 | £1.39811 | £6,990.55 |
| Unit Price without VAT: | £2.02000 |
|---|---|
| Unit Price with VAT: | £2.42400 |

