68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28K-68S-0.5SH(98)

DigiKey Part Number
26-FH28K-68S-0.5SH(98)TR-ND - Tape & Reel (TR)
26-FH28K-68S-0.5SH(98)CT-ND - Cut Tape (CT)
26-FH28K-68S-0.5SH(98)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28K-68S-0.5SH(98)
Description
RECEPTACLE, 0.5MM PITCH, 38.58MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28K-68S-0.5SH(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Flip Lock
Manufacturer
Hirose Electric Co Ltd
Cable End Type
Tabbed
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 125°C
Number of Positions
68
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Black
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH28K-68S-0.5SHHirose Electric Co Ltd1,96826-FH28K-68S-0.5SHCT-ND£1.33000Parametric Equivalent
In-Stock: 495
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.55000£15.50
25£1.42880£35.72
50£1.34380£67.19
100£1.26350£126.35
250£1.16488£291.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.56020£780.10
1,000£1.48575£1,485.75
1,500£1.44387£2,165.80
2,500£1.39281£3,482.03
3,500£1.36017£4,760.60
5,000£1.32641£6,632.05
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000