
FH28K-68S-0.5SH(98) | |
|---|---|
DigiKey Part Number | 26-FH28K-68S-0.5SH(98)TR-ND - Tape & Reel (TR) 26-FH28K-68S-0.5SH(98)CT-ND - Cut Tape (CT) 26-FH28K-68S-0.5SH(98)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-68S-0.5SH(98) |
Description | RECEPTACLE, 0.5MM PITCH, 38.58MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-68S-0.5SH(98) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Tabbed |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 125°C |
Number of Positions 68 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH28K-68S-0.5SH | Hirose Electric Co Ltd | 1,968 | 26-FH28K-68S-0.5SHCT-ND | £1.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.90000 | £1.90 |
| 10 | £1.55000 | £15.50 |
| 25 | £1.42880 | £35.72 |
| 50 | £1.34380 | £67.19 |
| 100 | £1.26350 | £126.35 |
| 250 | £1.16488 | £291.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £1.56020 | £780.10 |
| 1,000 | £1.48575 | £1,485.75 |
| 1,500 | £1.44387 | £2,165.80 |
| 2,500 | £1.39281 | £3,482.03 |
| 3,500 | £1.36017 | £4,760.60 |
| 5,000 | £1.32641 | £6,632.05 |
| Unit Price without VAT: | £1.90000 |
|---|---|
| Unit Price with VAT: | £2.28000 |

