64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
FH28K-64S-0.5SH(98)
FH28K-64S-0.5SH(98)

FH28K-64S-0.5SH(98)

DigiKey Part Number
26-FH28K-64S-0.5SH(98)TR-ND - Tape & Reel (TR)
26-FH28K-64S-0.5SH(98)CT-ND - Cut Tape (CT)
26-FH28K-64S-0.5SH(98)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FH28K-64S-0.5SH(98)
Description
RECEPTACLE, 0.5MM PITCH, 36.58MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28K-64S-0.5SH(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tabbed
Manufacturer
Hirose Electric Co Ltd
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Active
Actuator Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Features
Solder Retention
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 125°C
Number of Positions
64
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Gray
FFC, FCB Thickness
0.30mm
Actuator Color
Black
Height Above Board
0.100" (2.54mm)
Mating Cycles
20
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH28K-64S-0.5SHHirose Electric Co Ltd3,94926-FH28K-64S-0.5SHCT-ND£1.36000Parametric Equivalent
In-Stock: 454
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.77000£1.77
10£1.44300£14.43
25£1.33000£33.25
50£1.25060£62.53
100£1.17600£117.60
250£1.08424£271.06
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.45416£727.08
1,000£1.38479£1,384.79
1,500£1.34576£2,018.64
2,500£1.29816£3,245.40
3,500£1.26774£4,437.09
5,000£1.23628£6,181.40
Manufacturers Standard Package
Unit Price without VAT:£1.77000
Unit Price with VAT:£2.12400