
FH28K-20S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-20S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-20S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-20S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-20S-0.5SH |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-20S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.57055 | £1,141.10 |
| 4,000 | £0.54333 | £2,173.32 |
| 6,000 | £0.52802 | £3,168.12 |
| 10,000 | £0.50935 | £5,093.50 |
| 14,000 | £0.49741 | £6,963.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.73900 | £7.39 |
| 25 | £0.69240 | £17.31 |
| 50 | £0.65920 | £32.96 |
| 100 | £0.62760 | £62.76 |
| 250 | £0.58828 | £147.07 |
| 500 | £0.56020 | £280.10 |
| 1,000 | £0.53345 | £533.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.89000 | £0.89 |
| 10 | £0.75200 | £7.52 |
| 25 | £0.72120 | £18.03 |
| 50 | £0.70580 | £35.29 |
| 100 | £0.67510 | £67.51 |
| 250 | £0.61368 | £153.42 |
| 500 | £0.55232 | £276.16 |
| 1,000 | £0.49096 | £490.96 |
| Unit Price without VAT: | £0.87000 |
|---|---|
| Unit Price with VAT: | £1.04400 |


