
FH28K-10S-0.5SH | |
|---|---|
DigiKey Part Number | 26-FH28K-10S-0.5SHTR-ND - Tape & Reel (TR) 26-FH28K-10S-0.5SHCT-ND - Cut Tape (CT) 26-FH28K-10S-0.5SHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH28K-10S-0.5SH |
Description | CONN FFC BOTTOM 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH28K-10S-0.5SH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.100" (2.54mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tabbed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.25µin (0.03µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.56011 | £1,120.22 |
| 4,000 | £0.53339 | £2,133.56 |
| 6,000 | £0.51836 | £3,110.16 |
| 10,000 | £0.50002 | £5,000.20 |
| 14,000 | £0.48831 | £6,836.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 10 | £0.72400 | £7.24 |
| 25 | £0.67800 | £16.95 |
| 50 | £0.64580 | £32.29 |
| 100 | £0.61490 | £61.49 |
| 250 | £0.57632 | £144.08 |
| 500 | £0.54880 | £274.40 |
| 1,000 | £0.52260 | £522.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.87000 | £0.87 |
| 10 | £0.73400 | £7.34 |
| 25 | £0.70360 | £17.59 |
| 50 | £0.68860 | £34.43 |
| 100 | £0.65860 | £65.86 |
| 250 | £0.59872 | £149.68 |
| 500 | £0.53886 | £269.43 |
| 1,000 | £0.47898 | £478.98 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |



