20 (10 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH28D-20(10)SB-1SH(05)

DigiKey Part Number
FH28D-20(10)SB-1SH(05)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH28D-20(10)SB-1SH(05)
Description
CONN FFC FPC BOTTOM 20POS 1MM RA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 (10 Loaded) Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH28D-20(10)SB-1SH(05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.100" (2.54mm)
Manufacturer
Hirose Electric Co Ltd
Locking Feature
Rotary Lock
Series
Cable End Type
Tabbed
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Gold
Flat Flex Type
FFC, FPC
Housing Material
Liquid Crystal Polymer (LCP)
Mounting Type
Surface Mount, Right Angle
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
20 (10 Loaded)
Contact Finish Thickness
2.00µin (0.051µm)
Pitch
0.039" (1.00mm)
Housing Color
Gray
Termination
Solder
Actuator Color
Black
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.67090£1,341.80
Manufacturers Standard Package
Unit Price without VAT:£0.67090
Unit Price with VAT:£0.80508