
FH12-53S-0.5SH(55) | |
|---|---|
DigiKey Part Number | 26-FH12-53S-0.5SH(55)TR-ND - Tape & Reel (TR) 26-FH12-53S-0.5SH(55)CT-ND - Cut Tape (CT) 26-FH12-53S-0.5SH(55)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-53S-0.5SH(55) |
Description | CONN FFC BOTTOM 53POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-53S-0.5SH(55) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 53 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Beige | |
Actuator Color | Brown | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.46274 | £2,925.48 |
| 4,000 | £1.39300 | £5,572.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.10000 | £3.10 |
| 10 | £2.63600 | £26.36 |
| 25 | £2.47080 | £61.77 |
| 50 | £2.35280 | £117.64 |
| 100 | £2.24040 | £224.04 |
| 250 | £2.10016 | £525.04 |
| 500 | £2.05206 | £1,026.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.88000 | £2.88 |
| 10 | £2.61600 | £26.16 |
| 25 | £2.47800 | £61.95 |
| 50 | £2.42040 | £121.02 |
| 100 | £2.30510 | £230.51 |
| 250 | £2.01696 | £504.24 |
| 500 | £1.95934 | £979.67 |
| 1,000 | £1.67120 | £1,671.20 |
| Unit Price without VAT: | £2.88000 |
|---|---|
| Unit Price with VAT: | £3.45600 |

