FH12-19S-0.5SH(1)(98) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: £0.87868
Datasheet
Image for FH12-19S-0.5SH(1)(98) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FH12-19S-0.5SH(1)(98)

DigiKey Part Number
FH12-19S-0.5SH(1)(98)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FH12-19S-0.5SH(1)(98)
Description
CONN FFC BOTTOM 19POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
FH12-19S-0.5SH(1)(98) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Straight
Manufacturer
Hirose Electric Co Ltd
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FFC, FPC
Features
Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-40°C ~ 85°C
Number of Positions
19
Material Flammability Rating
UL94 V-0
Pitch
0.020" (0.50mm)
Current Rating (Amps)
0.5A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FH12-19S-0.5SH(55)Hirose Electric Co Ltd0FH12-19S-0.5SH(55)-ND£0.87868Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.46732£733.66
Manufacturers Standard Package
Unit Price without VAT:£1.46732
Unit Price with VAT:£1.76078