Similar

FH12-12S-0.5SH(54) | |
|---|---|
DigiKey Part Number | FH12-12S-0.5SH(54)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FH12-12S-0.5SH(54) |
Description | CONN FFC BOTTOM 12POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH12-12S-0.5SH(54) Models |
Category | Cable End Type Straight |
Manufacturer Hirose Electric Co Ltd | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Polyamide (PA), Nylon |
Part Status Obsolete | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 12 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FH52K-12S-0.5SH | Hirose Electric Co Ltd | 8,423 | 26-FH52K-12S-0.5SHCT-ND | £1.42000 | Similar |


