
EX80-54S-SH(77) | |
|---|---|
DigiKey Part Number | 26-EX80-54S-SH(77)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EX80-54S-SH(77) |
Description | CONN RCPT SMD VERTICAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £5.14654 | £2,573.27 |
| Unit Price without VAT: | £5.14654 |
|---|---|
| Unit Price with VAT: | £6.17585 |

