Similar

ER8-50S-0.8SV-7H(10) | |
|---|---|
DigiKey Part Number | 26-ER8-50S-0.8SV-7H(10)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-50S-0.8SV-7H(10) |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-50S-0.8SV-7H(10) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 9mm, 12mm |
Number of Positions 50 | Height Above Board 0.285" (7.24mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-50S-0.8SV-7H | Hirose Electric Co Ltd | 313 | H125561CT-ND | £3.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.40213 | £420.64 |
| Unit Price without VAT: | £1.40213 |
|---|---|
| Unit Price with VAT: | £1.68256 |


