Similar

ER8-40P-0.8SV-5H(10) | |
|---|---|
DigiKey Part Number | 26-ER8-40P-0.8SV-5H(10)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ER8-40P-0.8SV-5H(10) |
Description | INTERCONNECT RECTANGULAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-40P-0.8SV-5H(10) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Center Strip Contacts | Mated Stacking Heights 10mm, 12mm |
Number of Positions 40 | Height Above Board 0.351" (8.91mm) |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER8-40P-0.8SV-5H | Hirose Electric Co Ltd | 3,428 | H125540CT-ND | £3.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.36516 | £341.29 |
| Unit Price without VAT: | £1.36516 |
|---|---|
| Unit Price with VAT: | £1.63819 |


